SNR 62208EEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£48.03

(exc. VAT)

£57.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.03

*price indicative

RS Stock No.:
704-900
Mfr. Part No.:
62208EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

23mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

17.9kN

Internal Clearance

C3

Dynamic Load Rating

30.7kN

Bore Type

Deep Groove

Series

6220

Limiting Speed

5800rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable performance in various applications. This versatile bearing features a pressed steel cage and is equipped with contact Seals on both sides, ensuring optimal protection against contaminants. With its radial contact design, it accommodates both axial and radial loads effectively, making it suitable for demanding conditions. This product excels in its Ability to maintain stAbility and high performance under a range of operational scenarios, particularly in dynamic environments where reliAbility is paramount. Whether for industrial machinery or equipment, this bearing promises durAbility and reduced maintenance needs, driving efficiency and productivity.

Designed with a pressed steel cage for enhanced structural integrity

Contact Seals on both sides guard against dust and moisture ingress

Radial contact design allows for effective handling of axial and radial loads

Dynamic load rating supports heavy loads for long-term operational reliability

Mechanical limit speed of 34,800 °/s for efficient power transmission

Operating temperature range of -30°C to 120°C, suitable for diverse environments

Compact dimensions optimise space usage in machinery

Mass of 0.46 kg contributes to manageable weight in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy