NTN 51322 1 Row Thrust Ball Bearing - 110 mm ID, 190 mm OD
- RS Stock No.:
- 699-954
- Mfr. Part No.:
- 51322
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£747.92
(exc. VAT)
£897.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £747.92 |
*price indicative
- RS Stock No.:
- 699-954
- Mfr. Part No.:
- 51322
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 190mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 705000N | |
| Dynamic Load Rating | 267kN | |
| Bore Type | Straight | |
| Series | 513 | |
| Limiting Speed | 145rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 190mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 705000N | ||
Dynamic Load Rating 267kN | ||
Bore Type Straight | ||
Series 513 | ||
Limiting Speed 145rpm | ||
Bearing Type Single Direction Thrust Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Ball Bearing are engineered for optimal axial load support, making them Ideal for applications that require precise movement and alignment. With a robust design and high-quality materials, these Bearing offer exceptional durability and reliability in both oil and grease lubrication environments. Their specified dimensions ensure a perfect fit for various mechanical systems, enhancing operational efficiency.
Thrust bearing height of 63 mm accommodates axial loads efficiently
Minimum fillet radius of 2 mm allows for optimal performance in confined spaces
Lightweight design at 7.67 kg to reduce overall system weight without sacrificing strength
Dynamic axial load rating of 267,000,000 mN supports high-performance requirements
Static axial load rating of 705,000,000 mN enhances durability under stationary conditions
Maximum operating temperature of 393.15 °K ensures reliability across a range of conditions
Oil lubrication limit speed of 7200 °/s and grease lubrication limit speed of 5220 °/s facilitate versatile use
Related links
- NTN 51222 1 Row Thrust Ball Bearing - 110 mm ID, 160 mm OD
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- SKF 51322 M 1 Row Ball Bearing - 110 mm ID, 190 mm OD
- NTN 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD
- SKF 53215 1 Row Thrust Ball Bearing - 75 mm ID, 110 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD
- SKF 51312 1 Row Thrust Ball Bearing - 60 mm ID, 110 mm OD

