NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width

Image representative of range

Subtotal (1 unit)*

£379.46

(exc. VAT)

£455.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.46

*price indicative

RS Stock No.:
699-743
Mfr. Part No.:
7222B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

110mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

144kN

Internal Clearance

CN

Dynamic Load Rating

170kN

Series

72 Series

Limiting Speed

4000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for high-performance applications, offering unmatched reliability and precision. Ideal for use in single row or matched pairs, these bearings ensure efficient load distribution with a specified contact angle of 40 degrees, optimising performance under various load conditions. Built with a pressed steel cage, they support robust and Durable operations, making them suitable for demanding environments. The angular contact design enhances rigidity and reduces friction, resulting in increased longevity and operational efficiency. With a dynamic load capacity of 170 million mN, these bearings are formulated to withstand substantial operational demands, regardless of the application.

Dynamic load capacity of 170 million mN ensures high performance

Static load capacity of 144 million mN provides reliability under stationary loads

Fatigue limit load of 8.8 million mN to enhance longevity

Oil lubrication limit speed of 24,000 °/s promises efficient operation

Grease lubrication limit speed of 18,000 °/s ensures adaptability to different lubrication methods

Min operating temperature of -40°C supports a wide range of environments

Max operating temperature of 120°C caters to diverse operational settings

Designed with a min fillet radius of 2.1 mm to improve fitting performance

Max shaft and housing fillet radius of 2 mm for optimal angular contact positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy