NTN 7222BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- RS Stock No.:
- 699-744
- Mfr. Part No.:
- 7222BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£433.11
(exc. VAT)
£519.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £433.11 |
*price indicative
- RS Stock No.:
- 699-744
- Mfr. Part No.:
- 7222BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 144kN | |
| Dynamic Load Rating | 170kN | |
| Series | 72 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 144kN | ||
Dynamic Load Rating 170kN | ||
Series 72 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing designed for precision applications where reliability and durability are paramount. This single row bearing features a robust pressed steel cage that enhances its structural integrity, ensuring optimal operation in demanding conditions. With an internal diameter of 110 mm and an external diameter of 200 mm, it is engineered to accommodate a variety of loads while minimising friction. The product excels in environments requiring both oil and grease lubrication, with limits of 24,000 °/s and 18,000 °/s, respectively. Its excellent thermal range, operating between -40 °C and 120 °C, further attests to its capability in diverse industrial applications.
Designed for high load capacity with a dynamic load rating of 170,000,000 mN and static load rating of 144,000,000 mN
Features a 40° contact angle, optimising axial and radial load distribution
Equipped with a minimum fillet radius of 2.1 mm, facilitating a smoother installation and operation
Mass of 4.54 kg enhances stability and performance under heavy loads
Built to operate efficiently in temperatures from -40 °C to 120 °C, providing versatility across various industries
Ideal for applications requiring matched pairs, ensuring compatibility and enhanced performance
The pressed steel cage design contributes to improved lubrication retention and durability
Related links
- NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BEP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBM 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBY 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width

