SKF 7222 BECBY 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- RS Stock No.:
- 462-649
- Mfr. Part No.:
- 7222 BECBY
- Brand:
- SKF
Subtotal (1 unit)*
£874.99
(exc. VAT)
£1,049.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £874.99 |
*price indicative
- RS Stock No.:
- 462-649
- Mfr. Part No.:
- 7222 BECBY
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 156kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 163kN | |
| Standards/Approvals | No | |
| Series | 7222 | |
| Limiting Speed | 400rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 156kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 163kN | ||
Standards/Approvals No | ||
Series 7222 | ||
Limiting Speed 400rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Precision-engineered angular contact ball bearing unique to the demands of high-speed applications. Designed with a 40-degree contact angle, it optimises axial and radial load capabilities, ensuring superior performance even under challenging conditions. This bearing is crafted for durability and reliability, making it an ideal choice for various industrial and automotive applications. Its robust construction ensures longevity while minimizing friction losses, thus enhancing overall efficiency. This product is particularly suited for environments that require high rotational speeds and precision alignment, ensuring smooth operation across numerous sectors.
Optimised for high speed performance with reduced friction
Enhanced axial and radial load handling capabilities
Constructed for durability and longevity under rigorous use
Designed to maintain precision alignment even during operation
Suitable for diverse applications from industrial to automotive
Related links
- SKF 7222 BECBM 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BEP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7222BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7222B 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width


