NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width

Image representative of range

Subtotal (1 unit)*

£1,099.84

(exc. VAT)

£1,319.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,099.84

*price indicative

RS Stock No.:
706-862
Mfr. Part No.:
7322BL1G
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Cage Material

Brass

Number of Rows

1

Contact Angle

40°

Static Load Rating

226kN

Internal Clearance

CN

Dynamic Load Rating

250kN

Series

73 Series

Limiting Speed

3700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing is designed for optimal performance in various industrial applications. Engineered with precision, this bearing features a brass cage that ensures efficient inner ring guidance and superior load distribution. With a robust internal diameter of 110 mm and an external diameter of 240 mm, it is adept at handling significant radial and axial loads. Its dynamic load rating of 250,000,000 mN and static load rating of 226,000,000 mN highlight its durability and reliability. This bearing also showcases an impressive operational temperature range, making it suitable for demanding environments.

Designed specifically for use in both single row and matched pair configurations

Robustly constructed with a brass cage for enhanced load handling

Offers a dynamic load capacity of 250,000,000 mN for high-performance needs

Static load capacity of 226,000,000 mN ensures reliability under intense conditions

Fatigue limit load of 13,300,000 mN enhances longevity and effectiveness

Provides operational flexibility with lubrication limits of 22,200 °/s for oil and 16,200 °/s for grease

Operates effectively within a temperature range of 233.15 °K to 393.15 °K

Features a minimum fillet radius of 3 mm, ensuring optimal installation fit

Max shaft and housing fillet radius for improved overall installation integrity

Backed by a reputable manufacturer, ensuring quality and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy