SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- RS Stock No.:
- 463-564
- Mfr. Part No.:
- QJ 322 N2MA
- Brand:
- SKF
Subtotal (1 unit)*
£1,701.23
(exc. VAT)
£2,041.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,701.23 |
*price indicative
- RS Stock No.:
- 463-564
- Mfr. Part No.:
- QJ 322 N2MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 480kN | |
| Dynamic Load Rating | 390kN | |
| Series | QJ 322 | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 480kN | ||
Dynamic Load Rating 390kN | ||
Series QJ 322 | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space
Related links
- SKF QJ 222 N2MA 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width


