NTN 7322B 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- RS Stock No.:
- 706-860
- Mfr. Part No.:
- 7322B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£858.63
(exc. VAT)
£1,030.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £858.63 |
*price indicative
- RS Stock No.:
- 706-860
- Mfr. Part No.:
- 7322B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 226kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 250kN | |
| Series | 73 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 226kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 250kN | ||
Series 73 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision performance in demanding applications. It offers a unique configuration for supporting both radial and axial loads, making it Ideal for use in machinery where reliability is paramount. With an internal diameter of 110 mm and an external diameter of 240 mm, this bearing is expertly crafted to ensure minimal friction and optimal efficiency, enhancing the longevity of rotating machinery components. The exclusive pressed steel cage design contributes to its robustness while maintaining a lightweight profile of 9.8 kg. This bearing meets rigorous performance criteria, ensuring it withstands high loads and operates seamlessly in a variety of conditions.
Internal diameter of 110 mm optimised for a variety of applications
External diameter of 240 mm allows for enhanced load support
Bearing width of 50 mm contributes to stability under load
Designed with a contact angle of 40° for superior performance
Robust pressed steel cage maximising reliability and durability
Radial clearance class CN ensures consistent operational performance
Dynamic load capacity of 250,000,000 mN for heavy-duty applications
Static load capacity of 226,000,000 mN enhances structural integrity
Fatigue limit load of 13,300,000 mN for long-lasting performance
Operating temperature range from 233.15 °K to 393.15 °K for versatility
Related links
- NTN 7322BG 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NTN 7322BL1G 1 Row Angular Contact Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- NSK 7032A5TRDUMP3 1 Row Angular Contact Ball Bearing - 160 mm ID, 240 mm OD 38 mm Race Width
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width

