NTN 6412C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£129.19

(exc. VAT)

£155.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.19

*price indicative

RS Stock No.:
699-588
Mfr. Part No.:
6412C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

64.5kN

Internal Clearance

C3

Dynamic Load Rating

113kN

Series

64 Series

Bore Type

Round

Limiting Speed

5700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for diverse applications, providing robust radial contact support with a pressed steel cage design. This versatile bearing ensures smooth operation under both dynamic and static loads, making it a reliable choice for various machinery that demands high performance. With an internal diameter of 60 mm and external diameter of 150 mm, it offers a precise fit within your assembly. Its capability to withstand temperatures ranging from -40°C to 120°C allows for effective operation across a wide range of environments, ensuring durability and longevity in service.

Designed with a radial clearance class C3 for enhanced performance under load

The dynamic load capacity of 113,000,000 mN ensures reliability in demanding applications

With a static load rating of 64,500,000 mN, this bearing can effectively support heavy stationary loads

A fatigue limit load of 4,900,000 mN ensures extended operational lifespans under cyclic loading

Optimised for both oil and grease lubrication, providing flexibility in maintenance choices

Minimum operating temperature of -40°C ensures operation in low-temperature environments

Maximum operating temperature of 120°C allows for use in high-temperature applications

Lightweight design weighing only 2.77 kg aids in reducing overall machinery weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy