FAG 6412-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 150 mm OD
- RS Stock No.:
- 310-374
- Mfr. Part No.:
- 6412-C3
- Brand:
- FAG
Subtotal (1 unit)*
£163.12
(exc. VAT)
£195.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.12 |
*price indicative
- RS Stock No.:
- 310-374
- Mfr. Part No.:
- 6412-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 69000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 69000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies exceptional quality and reliability. Designed to meet the diverse demands of various applications, it combines robust performance with advanced engineering features. With a focus on efficiency, this product ensures that machinery operates smoothly, minimising downtime and enhancing overall productivity. The combination of steel sheet metal cage and effective sealing mechanisms demonstrates its commitment to durability, making it suitable for environments where operational demands are high.
Features a larger internal clearance allowing for thermal expansion
Optimises lubrication options tailored to specific application needs
Compact dimensions aid in space saving designs without compromising strength
Related links
- FAG 6412 1 Row Deep Groove Ball Bearing - 60 mm ID, 150 mm OD
- SKF 6412/C3 1 Row Ball Bearing - 60 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD

