FAG 6412 1 Row Deep Groove Ball Bearing - 60 mm ID, 150 mm OD

Subtotal (1 unit)*

£161.50

(exc. VAT)

£193.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.50

*price indicative

RS Stock No.:
310-611
Mfr. Part No.:
6412
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

60 mm

Outside Diameter

150 mm

Race Width

35mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

69000N

Dynamic Load Rating

115000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6800rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered to support high radial loads with exceptional reliability. Designed for versatile applications, it features a steel sheet metal cage that enhances its durability and performance in demanding environments. With operational stability up to 150°C and a compact design, this bearing excels in various mechanical setups. The absence of lubrication simplifies maintenance, making it an ideal choice for those seeking efficiency and ease of use. Perfectly suited for high-speed operations, it promises outstanding performance while ensuring longevity.

Maintenance free design ensures hassle free operation

Optimised for high speed performance

Compact dimensions for easy integration into machinery

Related links