NTN 16020C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£81.54

(exc. VAT)

£97.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.54

*price indicative

RS Stock No.:
699-990
Mfr. Part No.:
16020C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

36.5kN

Internal Clearance

C3

Dynamic Load Rating

39kN

Bore Type

Round

Series

160 Series

Limiting Speed

5000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for superior performance in various applications where radial contact is essential. With a robust pressed steel cage and an open design, this bearing efficiently handles dynamic loads of up to 39,000,000 mN, making it Ideal for high-speed machinery. It boasts a radial clearance class of C3 and is built to withstand operational temperatures ranging from 233.15 °K to 393.15 °K. Featuring an internal diameter of 100 mm and an external diameter of 150 mm, this bearing provides versatile compatibility with different setups. Engineered for durability and reliability, it's your optimal choice for improved operational efficiency in demanding environments.

High dynamic load rating of 39,000,000 mN for enhanced performance

Robust pressed steel cage ensures durability and longevity

Radial clearance class C3 accommodates thermal expansion, optimizing functionality

Min shoulder diameter of 105 mm facilitates compatibility with various assemblies

Designed for equipment requiring low maintenance and high reliability

Open design for easy lubrication access, maximising bearing life

Compact dimensions contribute to space-saving designs in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy