NTN 6020CM 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£88.76

(exc. VAT)

£106.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.76

*price indicative

RS Stock No.:
705-032
Mfr. Part No.:
6020CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

24mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

54kN

Dynamic Load Rating

66.5kN

Series

60 Series

Limiting Speed

5000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is designed to provide exceptional performance and reliability for a wide range of applications. This bearing features a pressed steel cage and is suitable for radial contact, ensuring efficient operation under varying loads. With an internal diameter of 100 mm and an external diameter of 150 mm, it fits seamlessly into numerous machinery configurations. This bearing supports a wide range of operating temperatures while maintaining optimal clearance and minimal friction, making it an Ideal choice for both lubrication processes and demanding environments.

Operating temperature range from 233.15 °K to 393.15 °K for flexibility in diverse settings

Dynamic load capacity rated at 66,500,000 mN ensures longevity under stress

Static load capacity rated at 54,000,000 mN supports heavy static conditions

Fatigue limit load of 3,500,000 mN enhances longevity and reliability

Min and max shoulder diameters provide Ideal fits for precise installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy