SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-568
- Mfr. Part No.:
- 6305HT200ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£43.65
(exc. VAT)
£52.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.65 |
*price indicative
- RS Stock No.:
- 699-568
- Mfr. Part No.:
- 6305HT200ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 12100N | |
| Dynamic Load Rating | 24900N | |
| Series | 6305H | |
| Bore Type | Round | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 12100N | ||
Dynamic Load Rating 24900N | ||
Series 6305H | ||
Bore Type Round | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for efficient and reliable operation in various applications. Built with a pressed steel cage and shields on both sides, this bearing ensures the minimisation of debris entry, making it suitable for demanding operational environments up to 200°C. The Advanced design features facilitate smooth rotation and high load capacity, making it an Ideal choice for industries where precision and durability are paramount. With a comprehensive understanding of technical needs, SNR ensures that this bearing delivers unparalleled performance, catering to both dynamic and static load requirements.
Static load rating of 12,100,000 mN to withstand stationary applications
Fatigue limit load of 550,000 mN for extended service life
Wide operating temperature range with a minimum of -40°C and maximum of 200°C
Designed for low friction with optimised rolling elements, enhancing efficiency
Robust construction with integrated shields for protection against contaminants
Exceptional mechanical limit speed of 33,000 rpm for versatile applications
Related links
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305EEC3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

