SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£22.55

(exc. VAT)

£27.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.55

*price indicative

RS Stock No.:
699-566
Mfr. Part No.:
6305FT150ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

121kN

Dynamic Load Rating

24.9kN

Series

6305F

Bore Type

Round

Limiting Speed

11000rpm

Bearing Type

Radial

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for reliable radial contact in various applications, standing out with its robust pressed steel cage and dual-sided shields for optimal protection. This bearing is specifically designed to handle high temperatures, operating efficiently up to 150°C. With precise dimensions, including a 25 mm internal diameter and a 62 mm external diameter, it ensures a snug fit in its operational environment, making it an Ideal choice for industrial and automotive applications where durability and performance are paramount.

Designed for high-temperature applications, functioning effectively up to 150°C

Features a pressed steel cage to enhance durability and performance

Offers radial contact for improved load distribution

Min fillet radius of 1.1 mm optimises installation flexibility

High dynamic load rating of 24,900,000 mN ensures superior performance

Static load rating of 12,100,000 mN for reliable static performance

Fatigue limit load rating of 550,000 mN enhances lifespan under cyclic loading

Mechanical limit speed of 66,000 °/s allows for high-speed operations

Compact design with an internal diameter of 25 mm and external diameter of 62 mm

Complete with dual-sided shields for effective contamination exclusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy