SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-562
- Mfr. Part No.:
- 6305F600
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£38.76
(exc. VAT)
£46.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.76 |
*price indicative
- RS Stock No.:
- 699-562
- Mfr. Part No.:
- 6305F600
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 121kN | |
| Internal Clearance | C5 | |
| Series | 6305F | |
| Bore Type | Round | |
| Limiting Speed | 100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 121kN | ||
Internal Clearance C5 | ||
Series 6305F | ||
Bore Type Round | ||
Limiting Speed 100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to deliver reliable performance in a variety of applications, capable of withstanding extreme temperatures up to 350°C. Featuring a robust construction with a pressed steel cage, this bearing ensures radial contact and efficient operation, making it an essential component for machinery requiring high durability and stability. The precision engineering of the bearing accommodates significant radial loads, making it an excellent choice for both industrial and commercial setups. Its versatile design also includes various sizes that facilitate easy installation and enhanced operational life.
Internal diameter of 25 mm ensures compatibility with a wide range of assemblies
External diameter of 62 mm provides stability and support under load
Bearing width of 17 mm optimises space, fitting snugly into constrained areas
Radial clearance class greater than C5 ensures adaptability for varying loads
Lightweight at 0.235 kg, enhancing efficiency and reducing operational strain
Static load capacity of 12,100,000 mN for exceptional durability
Mechanical limit speed of 600 °/s for high-speed applications
Minimum operating temperature of 233.15 °K ensures safe operation in colder environments
Maximum operating temperature of 623.15 °K allows for usage in high-heat scenarios
Low rotational frequencies for rolling elements enhance the longevity of the bearing
Related links
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305EEC3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

