SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-564
- Mfr. Part No.:
- 6305FT150
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£39.26
(exc. VAT)
£47.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.26 |
*price indicative
- RS Stock No.:
- 699-564
- Mfr. Part No.:
- 6305FT150
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 24900N | |
| Series | 6305F | |
| Bore Type | Round | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 24900N | ||
Series 6305F | ||
Bore Type Round | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for dependable performance in demanding applications. Engineered with precision, this component features a pressed steel cage and contact Seals on both sides, ensuring effective sealing and protection against contaminants. With a robust design that allows operation at temperatures up to 150°C, this bearing is Ideal for various industrial uses, providing reliable radial contact and supporting dynamic loads effectively. Its lightweight construction coupled with a carefully calibrated radial clearance class ensures it meets the needs of modern engineering solutions.
Operating temperature range extends up to 150°C for versatile applications
Lightweight construction of 0.225 kg supports efficient handling
Dynamic load capacity of 24,900,000 mN ensures high performance
Static load capacity of 12,100,000 mN provides robust support
Fatigue limit load of 550,000 mN guarantees longevity
Designed to achieve a mechanical limit speed of 49,200 °/s for premium efficiency
Related links
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305EEC3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

