SNR 6305HT200 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-567
- Mfr. Part No.:
- 6305HT200
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£70.60
(exc. VAT)
£84.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.60 |
*price indicative
- RS Stock No.:
- 699-567
- Mfr. Part No.:
- 6305HT200
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12100N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 24900N | |
| Bore Type | Round | |
| Series | 6305H | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12100N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 24900N | ||
Bore Type Round | ||
Series 6305H | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide enhanced functionality in various applications, featuring a robust construction suitable for radial contact under demanding conditions. With a pressed steel cage and contact Seals on both sides, it effectively isolates contaminants while supporting operations at temperatures up to 200°C. This bearing offers superior performance with its dynamic load capacity reaching 24.9 million mN and a static load limit of 12.1 million mN, ensuring reliability under extensive use. It is a high-precision choice for those seeking Durable and efficient bearing solutions in mechanical systems.
Radial contact with deep groove design ensures smooth operation and longevity
Constructed with a pressed steel cage for strength and reduced friction
Sealed on both sides to protect against dirt and moisture ingress
Dynamic load capacity of 24.9 million mN for high-performance applications
Static load capacity of 12.1 million mN, enhancing reliability under heavy loads
Thermal endurance allows operation in environments up to 200°C
Lightweight mass of 0.225 kg for easy integration into systems
Precise dimensions optimise compatibility with various shaft and housing designs
High mechanical limit speed of 48,600 °/s enabling fast rotation
Low radial clearance class C4 for minimised play and improved stability
Related links
- SNR 6305 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR S6305EEFD 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305FT150 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305HT200ZZ 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F600 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305F604 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305EEC3 1 Row Ball Bearing - 25 mm ID, 62 mm OD

