NTN 7201BG 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 699-434
- Mfr. Part No.:
- 7201BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£32.30
(exc. VAT)
£38.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.30 |
*price indicative
- RS Stock No.:
- 699-434
- Mfr. Part No.:
- 7201BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 3.65kN | |
| Dynamic Load Rating | 7.75kN | |
| Series | 72 Series | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 3.65kN | ||
Dynamic Load Rating 7.75kN | ||
Series 72 Series | ||
Limiting Speed 28000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to meet the demands of precision applications requiring high axial and radial load capacity. Ideal for both single row or matched pairs, these bearings feature a pressed steel cage that ensures durability and effective performance. With an internal diameter of 12 mm and an external diameter of 32 mm, they are suited for various engineering applications. The dynamic and static load capacities allow for reliable performance in demanding conditions, while the specified temperature limits ensure operational efficacy under varying environmental conditions.
Designed for both single row and matched pairs, providing versatility in applications
Pressed steel cage enhances load capacity and durability under operational stresses
Dynamic load capacity of 7750000 mN ensures the Ability to withstand challenging operational conditions
Static load Ability of 3650000 mN provides confidence in handling static stress situations
Suitable for high-speed applications with oil lubrication limit speed of 168000 °/s
Compatible with grease lubrication limit speed of 126000 °/s to cater to different lubrication needs
Operating temperature range from 233.15 °K to 393.15 °K accommodates various environmental conditions
Allows effective load management with a radial clearance class of CN
Min and max fillet radii facilitate optimal fitting and installation within systems
Manufactured by ntn, ensuring quality standards and reliability in performance
Related links
- NTN 7201 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- INA 3804-2Z 2 Row Angular Contact Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NTN 7301B 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width

