NTN 7301B 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width

Image representative of range

Subtotal (1 unit)*

£23.68

(exc. VAT)

£28.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.68

*price indicative

RS Stock No.:
699-749
Mfr. Part No.:
7301B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

4.95kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

11.7kN

Series

73 Series

Limiting Speed

26000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing is designed for efficient performance in dynamic and static load applications. Built with a pressed steel cage, this bearing guarantees superior durability and reliability, making it Ideal for various industrial usages. With an internal diameter of 12 mm and an external diameter of 37 mm, it offers optimal fit and stability. This bearing is engineered for precision engineering, showcasing high contact angles and radial clearance for effective load distribution. The NTN Single row bearing excels in both oil and grease lubrication environments, with limits significantly surpassing standard operating conditions. Its Compact design and robust construction ensure longevity and reduced maintenance costs.

Compact internal and external diameters promote space efficiency

High dynamic load capacity ensures reliable performance under varying conditions

Static load capacity provides resilience, suitable for heavy-duty applications

Versatile lubrication limits support both oil and grease for operational flexibility

Optimised contact angles for enhanced load handling capabilities

Min and max shoulder diameter specifications facilitate precise fitting

Lightweight design reduces overall weight in applications, contributing to energy efficiency

Manufactured by ntn, a trusted name in bearing technology, ensuring quality and excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy