NTN 7201 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 705-516
- Mfr. Part No.:
- 7201
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£18.27
(exc. VAT)
£21.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.27 |
*price indicative
- RS Stock No.:
- 705-516
- Mfr. Part No.:
- 7201
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.95kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 8.4kN | |
| Series | 72 Series | |
| Limiting Speed | 33000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.95kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 8.4kN | ||
Series 72 Series | ||
Limiting Speed 33000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in rotating applications. This single-row design accommodates both radial and axial loads, providing enhanced performance for your machinery. With a robust pressed steel cage, it ensures durability while maintaining optimal lubrication conditions. The bearing is designed with a contact angle of 30 degrees, allowing for better load distribution and stability. This product is particularly Ideal for use in high-speed operations, offering a reliable solution for demanding industrial settings, with operational temperature limits spanning from -40 to 120 degrees Celsius.
Robust pressed steel cage ensures durability and optimal lubrication
Designed to accommodate radial and axial loads for maximum versatility
Contact angle of 30 degrees provides improved load distribution
Operational temperature range of -40 to 120 degrees Celsius enhances reliability
Min fillet radii support better alignment and reduced stress on the bearings
High dynamic load capacity of 8,400,000 mN optimises performance in demanding applications
Fatigue limit load of 310,000 mN ensures longevity and decreases the risk of failure
Min operating temperature of 233.15 °K allows for effective use in various environments
Ideal for high-speed operations, maintaining efficiency and reliability in performance
Expertly manufactured for precision, making it suitable for various industrial applications
Related links
- NTN 7201BG 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7201CTRDULP3 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- INA 3804-2Z 2 Row Angular Contact Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- NSK 7002A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRSULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7002CTRDULP3 R 1 Row Angular Contact Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- SKF 7201 BECBP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width

