NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD

Image representative of range

Subtotal (1 unit)*

£11.55

(exc. VAT)

£13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.55

*price indicative

RS Stock No.:
699-035
Mfr. Part No.:
60/22C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

22mm

Product Type

Ball Bearing

Outside Diameter

44mm

Race Width

12mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5.05kN

Internal Clearance

C3

Dynamic Load Rating

10.4kN

Bore Type

Round

Series

60

Limiting Speed

17000rpm

Flange Outside Diameter

44mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional radial contact in various applications. Designed with a pressed steel cage and open configuration, this bearing ensures optimal performance in demanding environments. Its robust construction features a minimum internal diameter of 22 mm and an external diameter of 44 mm, allowing it to support substantial loads while maintaining efficiency. With a dynamic load capacity of 10,400,000 mN and a static load capacity of 5,050,000 mN, it is Ideal for high-performance situations. The bearing operates effectively within a temperature range of 233.15 to 393.15 °K, making it a reliable choice for diverse industrial applications.

Designed for reliable radial contact, optimising operational efficiency

Pressed steel cage construction enhances durability under load

Open configuration allows for easy access and lubrication

Dynamic load capacity of 10,400,000 mN supports heavy applications

Static load capacity of 5,050,000 mN ensures stability during operation

Fatigue limit load rated at 395,000 mN for long-lasting performance

Temperature tolerance from 233.15 to 393.15 °K accommodates a variety of environments

Minimum fillet radius of 0.6 mm promotes smooth installation and performance

Compatible with oil and grease lubrication for versatility in maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy