NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 704-457
- Mfr. Part No.:
- 63/22C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£34.81
(exc. VAT)
£41.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.81 |
*price indicative
- RS Stock No.:
- 704-457
- Mfr. Part No.:
- 63/22C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.25kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.4kN | |
| Bore Type | Round | |
| Series | 63 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 56mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.25kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.4kN | ||
Bore Type Round | ||
Series 63 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 56mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD

