NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 644-008
- Mfr. Part No.:
- 63/22DDU
- Brand:
- NSK
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 644-008
- Mfr. Part No.:
- 63/22DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 22mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 9250N | |
| Dynamic Load Rating | 20200N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 22mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 9250N | ||
Dynamic Load Rating 20200N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing has 22 mm bore diameter, 56 mm outer diameter, and 16 mm width, making it suitable for smaller mechanical assemblies and applications where space is limited. The rubber seals provide reliable protection against dirt, dust, and moisture while maintaining lubrication, making it ideal for high-speed or moderately demanding environments. It offers long-lasting performance and reliability in a wide range of industrial applications.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NSK 60/22DDU 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD

