NTN 62/22C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD

Image representative of range

Subtotal (1 unit)*

£16.36

(exc. VAT)

£19.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.36

*price indicative

RS Stock No.:
698-664
Mfr. Part No.:
62/22C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

22mm

Product Type

Ball Bearing

Outside Diameter

50mm

Race Width

14mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.8kN

Dynamic Load Rating

14.3kN

Series

62

Bore Type

Round

Limiting Speed

14000rpm

Race Type

Plain

Flange Outside Diameter

50mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in a variety of industrial applications. This robust bearing features a pressed steel cage that offers excellent durability while maintaining a radial contact configuration. With an internal diameter of 110 mm and an external diameter of 200 mm, it is engineered to support radial loads efficiently. The unique design allows for high-speed operations, giving it a maximum limit speed of 31,200 RPM. Ideal for heavy-duty environments, the bearing ensures reliable performance even under extreme conditions, making it indispensable for machinery that requires precision and longevity.

Designed with a radial contact configuration for superior load handling

Pressed steel cage enhances durability and operational stability

Maximum dynamic load capacity of 152000 N guarantees strength during use

Operates effectively across a temperature range of -40°C to 120°C ensuring versatility

Minimal fillet radius of 2.1 mm supports reliable installation

Efficiently balances a mass of 4.48 kg for stability in machinery applications

Reference thermal speed of 27000 RPM promotes high-speed capabilities

Static load rating of 118000 N equips it for heavy workloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy