NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD

Image representative of range

Subtotal (1 unit)*

£16.91

(exc. VAT)

£20.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.91

*price indicative

RS Stock No.:
732-714
Mfr. Part No.:
62/22LLU/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

22mm

Product Type

Ball Bearing

Outside Diameter

50mm

Race Width

14mm

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6800N

Internal Clearance

CN

Dynamic Load Rating

14300N

Series

62

Bore Type

Cylindrical

Limiting Speed

9700rpm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.

Single row deep groove design for versatile load handling

Pressed steel cage provides strength and durability

Contact Seals on both sides protect against dust and contaminants

Suitable for radial and axial load applications

Ensures long service life with reliable performance in machinery and automotive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy