NTN 60/22 1 Row Ball Bearing - 22 mm ID, 44 mm OD

Image representative of range

Subtotal (1 unit)*

£11.55

(exc. VAT)

£13.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.55

*price indicative

RS Stock No.:
699-034
Mfr. Part No.:
60/22
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

22mm

Outside Diameter

44mm

Race Width

12mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.05kN

Dynamic Load Rating

10.4kN

Bore Type

Round

Series

60

Limiting Speed

17000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

44mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for exceptional reliability and performance in diverse applications. With an internal diameter of 22 mm and an external diameter of 44 mm, this bearing easily fits a variety of machinery and equipment. Its robust pressed steel cage construction enhances durability while ensuring smooth operation under radial load. The dynamic load rating of 10,400,000 mN and static load rating of 5,050,000 mN guarantee resilience under heavy-duty conditions, making it Ideal for both industrial and commercial applications. Additionally, its wide temperature operating range allows it to function optimally between -40 °C and 120 °C, catering to a variety of operational environments.

Internal diameter of 22 mm ensures compatibility with numerous applications

Dynamic load rating of 10,400,000 mN provides exceptional endurance for demanding tasks

Constructed with a pressed steel cage for enhanced strength and stability

Static load rating of 5,050,000 mN supports high-load capacities without compromise

Operates effectively at speeds of up to 120,000 °/s with oil lubrication, enhancing efficiency

Minimum operating temperature of -40 °C ensures performance even in extreme cold

Maximum operating temperature of 120 °C allows for versatility in various environments

Min fillet radius of 0.6 mm contributes to smooth integration within systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy