NTN 60/22ZZ/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- RS Stock No.:
- 699-037
- Mfr. Part No.:
- 60/22ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.68
(exc. VAT)
£20.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.68 |
*price indicative
- RS Stock No.:
- 699-037
- Mfr. Part No.:
- 60/22ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 44mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.4kN | |
| Series | 60 | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 44mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 44mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.4kN | ||
Series 60 | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 44mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in various applications. This high-quality bearing features a pressed steel cage and offers radial contact, making it Ideal for use in machinery requiring reliable rotational motion. With its robust construction, this bearing is engineered to withstand dynamic loads up to 10,400,000 mN, ensuring durability and longevity. It is particularly suitable for environments with strict temperature control, as it operates effectively within a range of -40°C to 150°C, making it versatile and dependable.
Internal diameter of 22 mm, providing a solid fit for various shaft sizes
External diameter of 44 mm, designed for a wide range of applications
Bearing width of 12 mm, ensuring Compact design while maintaining strength
Radial clearance class CN, allowing for optimum bearing behaviour under moderate load
Low mass of 0.074 kg, contributing to overall weight efficiency in machinery
Dynamic load rating of 10,400,000 mN for high durability in demanding conditions
Static load rating of 5,050,000 mN, supporting heavy loads without deformation
Grease lubrication limit speed of 102,000 °/s for excellent operational efficiency
Maximum operating temperature of 150°C, suitable for industrial environments
Designed with shields on both sides to enhance protection against contaminants
Related links
- NTN 60/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22LLUC3/2AS 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NSK 60/22DDU 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 6900ZZC3/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD

