SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£73.96

(exc. VAT)

£88.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.96

*price indicative

RS Stock No.:
698-941
Mfr. Part No.:
6310C4
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.9kN

Dynamic Load Rating

14.8kN

Series

6205

Bore Type

Round

Limiting Speed

22000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed for radial contact, making it an essential component in various mechanical applications. With a robust pressed steel cage and an open design, this bearing facilitates optimal performance in diverse industrial environments. Its precise dimensions, including a 50 mm internal diameter and a 110 mm external diameter, allow for seamless integration into machinery, ensuring maximum efficiency. The bearing's unique C4 radial clearance class further enhances its durability and operational reliability under varying conditions, establishing it as a preferred choice for professionals seeking quality and dependability.

Engineered for radial contact, ensuring smooth and efficient operation

Pressed steel cage design enhances robustness and longevity

Open configuration allows for easy lubrication and maintenance

C4 radial clearance class accommodates thermal expansion and operation under load

Mass of 1.07 kg provides substantial presence and stability in machinery

Dynamic load capacity of 65,400,000 mN makes it suitable for heavy-duty applications

Static load capacity of 38,300,000 mN supports reliable performance in static conditions

Fatigue limit load of 1,740,000 mN ensures durability under cyclic stresses

Max operating temperature of 393.15 °K, suitable for high-heat environments

Exceptional reference thermal speed of 46,200 °/s maximises operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy