SNR 6205HVZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 705-123
- Mfr. Part No.:
- 6205HVZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£19.11
(exc. VAT)
£22.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.11 |
*price indicative
- RS Stock No.:
- 705-123
- Mfr. Part No.:
- 6205HVZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14800N | |
| Bore Type | Round | |
| Series | 6205H | |
| Limiting Speed | 2200rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14800N | ||
Bore Type Round | ||
Series 6205H | ||
Limiting Speed 2200rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, seamlessly blending strength and precision. With a pressed polyamide cage and shields on both sides, it ensures optimal protection against contaminants while maintaining efficiency. This bearing is designed to support substantial radial loads, making it a reliable choice for various industrial machinery. Its versatility is highlighted by a dynamic load capacity of 14,800,000 mN and a static load capacity of 7,900,000 mN, affirming its robustness. Suitable for strict operational standards, this bearing guarantees reduced friction and minimal maintenance, allowing for extended service life and enhanced performance even under demanding conditions.
Designed for radial contact, perfect for high-speed applications
Dual shields enhance longevity by minimising contamination
Low mass of 0.128 kg facilitates smooth operation and efficiency
Robust performance across a temperature range from 223.15 K to 393.15 K
Mechanical limit speed of 132,000 °/s supports dynamic uses in various settings
Versatile diameters cater to different installation requirements
Superior bearing frequencies improve performance consistency
Related links
- SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6309ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

