SNR 6309ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£55.44

(exc. VAT)

£66.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.44

*price indicative

RS Stock No.:
698-935
Mfr. Part No.:
6309ZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

7.9kN

Internal Clearance

C3

Dynamic Load Rating

14.8kN

Series

6205

Bore Type

Round

Limiting Speed

22000rpm

Flange Outside Diameter

52mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for reliability in rotational applications, offering a unique blend of robust performance and efficiency. Designed with a single row layout, this bearing ensures optimal radial contact, making it Ideal for various industrial operations. Its pressed steel cage and one-sided shield provide enhanced durability whilst maintaining low friction during operation. Operating effectively within a temperature range of 233.15 K to 393.15 K, this bearing accommodates both dynamic and static load requirements, making it a superb choice for demanding environments.

Internal diameter of 45 mm for versatile fitting options

External diameter of 100 mm enables compatibility with multiple assemblies

Bearing width of 25 mm supports robust load capacity

Radial clearance class C3 accommodates thermal expansions and precise alignment

Dynamic load capacity of 55,600,000 mN ensures high performance even under heavy loads

Static load capacity of 31,700,000 mN provides reliability for stationary applications

Fatigue limit load of 1,440,000 mN enhances durability over prolonged use

Reference thermal speed of 49,800 °/s for efficient operation

Mechanical limit speed reaches up to 72,000 °/s, allowing for high-speed applications

Max shaft & housing fillet radius of 1.5 mm guarantees a smooth installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy