NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-138
- Mfr. Part No.:
- 6205C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£12.35
(exc. VAT)
£14.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.35 |
*price indicative
- RS Stock No.:
- 699-138
- Mfr. Part No.:
- 6205C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior radial contact, embodying reliability and precision for various applications. Designed with a pressed steel cage and an open configuration, this bearing ensures optimal performance even under challenging conditions. With a robust construction, it supports dynamic loads up to 15,500,000 mN and offers a static load capacity of 7,850,000 mN. Ideal for operations demanding high durability, this bearing excels in managing temperature variations, with a minimum operating temperature of 233.15 K and a maximum of 393.15 K, further enhancing its versatility across different industries.
Single row design provides enhanced stability and reliability
Radial contact configuration optimises load distribution for improved performance
Pressed steel cage ensures structural integrity while reducing weight
Dynamic load capacity of 15500000 mN safeguards against potential failures
Static load capacity of 7850000 mN allows for hefty support in static applications
Fatigue limit load of 550000 mN enhances lifespan and operational efficiency
Operates effectively within a wide temperature range of 233.15 K to 393.15 K
Minimum shoulder diameter accommodates versatile installation options
Maximum shoulder diameter compatibility simplifies integration into existing assemblies
Designed for use in oil and grease lubrication catering to varied operational needs
Related links
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLU/LP03 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 63205LLB/2AS 1 Row Ball Bearing - 25 mm ID, 52 mm OD

