NTN 63205LLB/2AS 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-064
- Mfr. Part No.:
- 63205LLB/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£38.40
(exc. VAT)
£46.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.40 |
*price indicative
- RS Stock No.:
- 699-064
- Mfr. Part No.:
- 63205LLB/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Round | |
| Series | 6320 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14kN | ||
Bore Type Round | ||
Series 6320 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for radial contact applications, combining reliability with exceptional performance. Its pressed steel cage and non-contact Seals on both sides ensure optimal durability, making it an Ideal choice for various industrial uses. With internal and external diameters of 25 mm and 52 mm respectively, the bearing offers a width of 20.6 mm, demonstrating its Compact design. The radial clearance is classified as CN, balancing between tightness and freedom for smooth operation. Designed for dynamic loads up to 14,000,000 mN and static loads reaching 7,850,000 mN, this bearing ensures longevity and efficiency in demanding conditions while maintaining its functionality across a broad temperature range from -25 °C to 110 °C.
Single row design optimises radial load capacity
Pressed steel cage enhances structural integrity and durability
Non-contact Seals prevent contamination while reducing friction
Robust dynamic load capacity ensures longevity even under heavy use
Optimised for a variety of applications, providing versatile performance
Designed with a minimum fillet radius of 1 mm for seamless installation
Effective in extreme temperatures, from -25 °C to 110 °C, ensuring adaptability
Compact dimensions contribute to space-saving configurations in machinery
Static load capability enhances stability in stationary applications
Low mass of 0.128 kg facilitates ease of handling and installation
Related links
- NTN 60/28LLUC3/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
- NTN 5205SCLLD/2AS 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 6205LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNRC3/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZNR/5K 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD

