NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£16.78

(exc. VAT)

£20.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.78

*price indicative

RS Stock No.:
699-230
Mfr. Part No.:
6205NRC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

7.9kN

Dynamic Load Rating

14.8kN

Series

6205

Bore Type

Round

Limiting Speed

22000rpm

Flange Outside Diameter

52mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver efficient performance in various industrial applications. Designed with a pressed steel cage and a snap ring on the outer diameter, this open bearing ensures minimal friction and enhanced durability. With precise dimensions, including an inner diameter of 25 mm and an outer diameter of 52 mm, it effectively accommodates axial and radial loads. Its robust construction and thoughtful design make it Ideal for different environments, ensuring long-lasting performance and reliability.

Features a deep groove design for optimal load distribution

Constructed with high quality materials for enhanced durability

Incorporates a pressed steel cage for reduced friction

Offers a radial clearance class C3 to accommodate significant misalignments

Provides a dynamic load capacity of 14800000 mN

Allows for a high reference thermal speed of 84000 °/s

Effectively operates in temperatures ranging from 233.15 °K to 393.15 °K

Includes a minimum fillet radius of 1 mm for improved mounting

Offers precise dimensions tailored for standard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy