NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-716
- Mfr. Part No.:
- 5205SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£35.33
(exc. VAT)
£42.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.33 |
*price indicative
- RS Stock No.:
- 705-716
- Mfr. Part No.:
- 5205SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Number of Rows | 2 | |
| Static Load Rating | 14.7kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 21.3kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Number of Rows 2 | ||
Static Load Rating 14.7kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 21.3kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing delivers exceptional reliability and performance for a variety of applications. Designed to handle both axial and radial loads, this bearing features a precise internal design that optimises load distribution. With an internal diameter of 25 mm and an external diameter of 52 mm, it provides a robust solution for industrial machinery. The high-quality materials and craftsmanship ensure durability, capable of withstanding demanding conditions. Its Compact structure allows for efficient usage in tight spaces while maintaining high operational speed, making it Ideal for scenarios requiring low noise and vibration. This product is perfect for those seeking the balance between performance and longevity in ball bearings.
Double row design ensures enhanced load capacity and stability
Internal diameter of 25 mm facilitates a snug fit for various applications
External diameter of 52 mm allows compatibility with diverse machinery
Contact angle of 25° optimises axial load handling
Radial clearance class C3 enhances operational efficiency and speed
Precision class P0 guarantees reliable performance even in critical environments
Dynamic load capacity of 21,300,000 mN supports heavy-duty applications
Static load capacity of 14,700,000 mN ensures strength under initial load conditions
Fatigue limit load of 880,000 mN increases longevity and durability
Related links
- RS PRO 3205A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- NTN 5205S 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205EEG15C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS PRO 3205A-2Z 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205A 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

