NTN 5205S 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-715
- Mfr. Part No.:
- 5205S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.65
(exc. VAT)
£40.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.65 |
*price indicative
- RS Stock No.:
- 705-715
- Mfr. Part No.:
- 5205S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 20.6mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 14.7kN | |
| Dynamic Load Rating | 21.3kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 20.6mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 14.7kN | ||
Dynamic Load Rating 21.3kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and durability, making it Ideal for applications requiring high load capacity and reliable operation. With an internal diameter of 25 mm and an external diameter of 52 mm, this bearing is designed to support radial and axial loads effectively, ensuring smooth performance even under strenuous conditions. Its robust construction incorporates a contact angle of 25°, enhancing load distribution and improving overall efficiency. The bearing is classified under precision class P0, ensuring adherence to quality standards for industrial applications. With a mass of 0.178 kg, this component contributes to a lightweight design without compromising strength, making it a VITAL part for machinery needing Steadfast support.
Double row design maximises load-bearing capacity
Contact angle of 25° optimises load distribution
Constructed for reliable operation under high speeds
Radial clearance class CN ensures optimal performance
Low mass of 0.178 kg promotes lightweight assembly
Durable design supports both dynamic and static loads
Fillet radius of 1 mm facilitates installation and operation
Enhanced fatigue limit load of 880,000 mN increases longevity
Functions effectively with oil and grease lubrication
Related links
- NTN 5205SC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 5205EEG15C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2RS1TN9/C3VT114 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A-2Z/MT33 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- RS PRO 3205A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 A 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SKF 3205 ATN9/C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- SNR 3205AC3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width

