SNR 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 698-947
- Mfr. Part No.:
- 6316C4
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£244.89
(exc. VAT)
£293.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.89 |
*price indicative
- RS Stock No.:
- 698-947
- Mfr. Part No.:
- 6316C4
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for optimal radial contact and performance in various applications. Designed with a pressed steel cage, this reliable bearing ensures robust functionality and ease of installation. With an internal diameter of 80 mm and an external diameter of 170 mm, it is perfectly suited for demanding industrial environments. The bearings radially expansive design allows for dynamic loads up to 130,000,000 mN, making it an exceptional choice for high-load situations. Its operational efficiency is complemented by a wide temperature tolerance of -40 to 120 degrees Celsius, ensuring reliable performance even under temperature variations.
Radial clearance class C4 for enhanced load handling
Mass of 3.7 kg ensures stability and durability in use
Dynamic load capability of 130,000,000 mN optimised for heavy-duty applications
Static load limit of 86,700,000 mN provides robust support under stationary conditions
Fatigue limit load of 3,500,000 mN to enhance longevity and resilience
Mechanical limit speed of 39,600 °/s for high-speed operations
Reference thermal speed of 33,000 °/s for balancing heat generation and performance
Minimum operating temperature as low as -40 degrees Celsius, ensuring reliability across a variety of conditions
Maximum operating temperature up to 120 degrees Celsius widens usage scenarios
Related links
- SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

