SNR 6317C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-058
- Mfr. Part No.:
- 6317C4
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£313.47
(exc. VAT)
£376.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.47 |
*price indicative
- RS Stock No.:
- 699-058
- Mfr. Part No.:
- 6317C4
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. Featuring a robust pressed steel cage, this premium bearing ensures smooth rotational operation and minimal friction. With an internal diameter of 85 mm and an external diameter of 180 mm, it is engineered to accommodate dynamic loads effectively, boasting a dynamic load rating of 140 million mN. The bearing's design promotes efficient heat dissipation, making it suitable for a temperature range of -40 to 120 degrees Celsius. With a mass of 4.21 kg, this bearing integrates seamlessly into machinery, ensuring longevity and high performance even under challenging conditions.
Single row design facilitates easy installation and maintenance
Pressed steel cage enhances durability and structural integrity
Radial contact design optimises load distribution for improved performance
Features a radial clearance class of C4, ensuring enhanced operational tolerance
Dynamic load rating of 140,000,000 mN caters to demanding applications
Fatigue limit load of 3,800,000 mN ensures longevity under cyclic loading
Operating temperature range from -40 to 120 degrees Celsius accommodates diverse environments
Low mass of 4.21 kg contributes to lightweight machinery setups
Over rolling frequencies deliver precise performance analytics for optimal operation
Competitive reference thermal and mechanical speeds maximise efficiency
Related links
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD

