SNR 6309NRZZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£89.10

(exc. VAT)

£106.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.10

*price indicative

RS Stock No.:
698-932
Mfr. Part No.:
6309NRZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

31.7kN

Internal Clearance

CN

Dynamic Load Rating

55.6kN

Bore Type

Deep Groove

Series

6309

Limiting Speed

9200rpm

Bearing Type

Deep Groove

Flange Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. This versatile bearing combines a pressed steel cage with snap rings and grooves on its outer diameter, providing enhanced durability and ease of installation. Its robust construction is complemented by shields on both sides for effective contamination protection. Designed for a variety of industrial applications, this bearing ensures reliable operation even under challenging conditions, making it a VITAL component in machinery that requires precise motion and stability.

Radial contact design optimises load distribution for increased lifespan

Fully shielded on both sides to prevent dirt and moisture ingress

Pressed steel cage promotes lightweight yet robust performance

Snap ring and groove on outer diameter facilitate easy installation

Minimum operating temperature of -30°C ensures reliability in cold environments

Maximum operating temperature of 120°C accommodates heat-intensive applications

Robust construction with a dynamic load capacity of 55.6 MPa for heavy-duty usage

Radial clearance class CN provides flexibility in various mounting scenarios

Mass of 0.825 kg aids in vibration damping and stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy