SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£68.59

(exc. VAT)

£82.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.59

*price indicative

RS Stock No.:
698-931
Mfr. Part No.:
6309NRZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31.7kN

Dynamic Load Rating

55.6kN

Series

6309

Bore Type

Deep Groove

Limiting Speed

12000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for radial contact, featuring a pressed steel cage and a snap ring groove on the outer diameter. Designed to withstand varying operational conditions, it provides reliable performance for a range of applications. With an internal diameter of 45 mm and an external diameter of 100 mm, this bearing ensures robust support while optimising dynamic and static load capacities. Its innovative construction allows for smooth operational efficiency, making it an indispensable component for machinery requiring stable speed and reduced friction. Ideal for industrial environments, this product emphasises durability and precision in every rotation.

Massively reduces operational noise with its precision design

Incorporates a dynamic load capacity of 55,600,000 mN for unwavering performance

Offers a static load capacity of 31,700,000 mN to ensure reliability under heavy loads

Fatigue limit load of 1,440,000 mN for extended service life

Achieves high thermal and mechanical limits with speeds up to 72,000 °/s

Features a minimum operating temperature of -40°C, ensuring performance in diverse conditions

Equipped with a radial clearance class 'CN' for optimal fit in applications

Provides maximum flexibility with an external ring diameter of 100 mm for versatile use

Designed with a fillet radius that enhances strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy