SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£61.28

(exc. VAT)

£73.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.28

*price indicative

RS Stock No.:
704-800
Mfr. Part No.:
6209NREE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

20.4kN

Dynamic Load Rating

34.5kN

Bore Type

Deep Groove

Series

6209

Limiting Speed

5300rpm

Bearing Type

Deep Groove

Flange Outside Diameter

85mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is meticulously engineered to provide reliable support for various rotating applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants, extending its service life. It features precise dimensions with an internal diameter of 45 mm and an external diameter of 85 mm, making it suitable for a variety of industrial applications. With a dynamic load capacity of 34,500,000 mN and a static load capacity of 20,400,000 mN, this bearing is built to withstand significant loads while maintaining performance efficiency under both low and high speed conditions. Ideal for use where durability and performance are paramount, this bearing is a preferred choice for engineers and manufacturers alike.

Pressed steel cage design enhances strength and durability

Contact Seals on both sides prevent contamination ensuring longevity

Dynamic load capacity of 34500000 mN supports high performance

Static load capacity of 20400000 mN ensures reliable function under various stresses

Compatible with a wide range of applications due to its versatile dimensions

Operating temperature range from -30°C to +120°C allows for use in diverse environments

Reduced noise levels during operation contribute to a quieter working environment

Maintenance-free design minimises upkeep and extends operational life

Radial clearance class CN accommodates standard operating conditions effortlessly

Lightweight at 0.404 kg for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy