SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£64.17

(exc. VAT)

£77.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.17

*price indicative

RS Stock No.:
704-901
Mfr. Part No.:
62209EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

20.4kN

Dynamic Load Rating

34.5kN

Series

6220

Bore Type

Deep Groove

Limiting Speed

5300rpm

Flange Outside Diameter

85mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered to provide optimal radial contact and superior performance in various applications. Its robust design features a pressed steel cage and contact Seals on both sides, ensuring longevity and exceptional reliability under demanding conditions. This bearing is particularly effective for supporting rotating shafts and is a preferred choice in diverse industrial environments thanks to its high load capacity and operational reliability.

Designed for enhanced radial contact, providing greater performance in rotational applications

Pressed steel cage offers durability and strength, promoting a longer service life

Dual contact Seals prevent contaminants from entering the bearing, ensuring optimal operation

Radial clearance class C3 accommodates thermal expansion, allowing for a stable performance across varying temperatures

Dynamic load rating of 34,500,000 mN supports heavy loads, maximising efficiency

Mechanical limit speed of 31,800 °/s allows for high-speed applications, enhancing overall productivity

Temperature tolerance ranging from -30°C to 120°C ensures reliability in extreme operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy