SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-929
- Mfr. Part No.:
- 6309NREE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£75.68
(exc. VAT)
£90.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.68 |
*price indicative
- RS Stock No.:
- 698-929
- Mfr. Part No.:
- 6309NREE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 31.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Deep Groove | |
| Series | 6309 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 31.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Deep Groove | ||
Series 6309 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to provide optimal performance in various mechanical applications. It is meticulously engineered with a pressed steel cage and features contact Seals on both sides, ensuring durability and effective sealing against contaminants. This bearing offers a reliable radial contact design, accommodating both dynamic and static loads with impressive load ratings. Built for precision and longevity, The NTN Single row deep groove ball bearing accommodates a wide range of operating conditions, making it an Ideal choice for machinery requiring consistent performance and robustness.
Constructed with a robust pressed steel cage for enhanced durability
Features contact Seals on both sides, providing superior protection against contamination
Designed to accommodate dynamic and static loads effectively, ensuring reliability
Allows for smooth rotation with minimal friction, optimising operational efficiency
Equipped with a dynamic load rating of 55600000 mN, ensuring robust performance
Possesses a static load rating of 31700000 mN for dependable support
Offers a wide operating temperature range, from 243.15 °K to 393.15 °K
Features precise dimensions that ensure compatibility with standard applications, enhancing versatility
Related links
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD

