SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-933
- Mfr. Part No.:
- 6309Z
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£55.44
(exc. VAT)
£66.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.44 |
*price indicative
- RS Stock No.:
- 698-933
- Mfr. Part No.:
- 6309Z
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55.7kN | |
| Bore Type | Deep Groove | |
| Series | 6309 | |
| Limiting Speed | 11000rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55.7kN | ||
Bore Type Deep Groove | ||
Series 6309 | ||
Limiting Speed 11000rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN 6309Z single row deep groove ball bearing is designed to provide exceptional performance in various radial applications. With its robust pressed steel cage and a shield that protects against contamination from one side, this bearing enhances reliability and extends service life. Built to accommodate significant axial and radial loads, it ensures smooth operation even at high speeds. The engineering behind the design allows for minimal friction and reduced operational noise, making it an Ideal choice for demanding industrial environments. With a wide temperature operating range, it is perfect for diverse applications from agriculture to manufacturing, achieving optimal performance under precise conditions.
Optimal internal and external diameters of 45 mm and 100 mm, respectively, for a secure fit
Lightweight design at 0.791 kg, reducing overall assembly weight
Dynamic load capacity of up to 55.7 million mN ensures durability and strength
Static load capacity of 31.9 million mN, capable of handling heavy stationary loads
Fatigue limit load of 1.45 million mN to withstand repetitive stresses
Class CN radial clearance facilitates easy installation and operational efficiency
Operating temperature range from 233.15 °K to 393.15 °K ensures versatility in varied environmental conditions
Designed with a minimum shoulder diameter of 53 mm, allowing for robust installation options
Related links
- SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD

