NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD

Image representative of range

Subtotal (1 unit)*

£755.85

(exc. VAT)

£907.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£755.85

*price indicative

RS Stock No.:
698-654
Mfr. Part No.:
6032ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

160mm

Product Type

Ball Bearing

Outside Diameter

240mm

Race Width

38mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

144kN

Dynamic Load Rating

158kN

Bore Type

Round

Series

6032

Limiting Speed

12000rpm

Flange Outside Diameter

240mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and shields on both sides, this robust bearing ensures longevity and reliability under varying loads. With a minimal internal diameter of 160 mm and an external diameter of 240 mm, it is suitable for a wide range of industrial uses. The bearing features a dynamic load capacity of 158,000,000 mN and a static load capacity of 144,000,000 mN, making it Ideal for demanding operational environments. Designed for efficient grease lubrication, it operates effectively within a temperature range from 248.15 to 393.15 °K, ensuring stable performance in both low and high-temperature settings.

Single-row design optimises space and minimises weight

Pressed steel cage enhances structural integrity and extends service life

Dual-sided shields protect against contaminants, increasing reliability

Standardized internal and external diameter for easy integration into equipment

High dynamic load capacity supports heavy operational loads with ease

Static load capacity ensures stability under non-moving conditions

Fatigue limit load capability allows for sustained performance in dynamic applications

Minimum operating temperature of -25 °C supports cold environment usage

Maximum operating temperature of 120 °C allows for flexibility in operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy