NTN 6032CM 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 698-599
- Mfr. Part No.:
- 6032CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£825.45
(exc. VAT)
£990.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £825.45 |
*price indicative
- RS Stock No.:
- 698-599
- Mfr. Part No.:
- 6032CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 144kN | |
| Dynamic Load Rating | 158kN | |
| Bore Type | Round | |
| Series | 6032 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 144kN | ||
Dynamic Load Rating 158kN | ||
Bore Type Round | ||
Series 6032 | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered to provide optimal performance and reliability in various industrial applications. Designed with a radial contact and a pressed steel cage, this bearing facilitates smooth operation under radial loads. It features an internal diameter of 160 mm and an external diameter of 240 mm, crafted to withstand dynamic and static loads efficiently. With a mass of 5.05 kg, this component is robust yet lightweight, making it suitable for demanding environments. Additionally, it operates effectively within a temperature range of 233.15 K to 393.15 K, ensuring functionality across a variety of conditions. Ideal for applications requiring precise and dependable movement, this bearing exemplifies top-tier design and engineering.
Single row configuration delivers enhanced load-bearing capabilities
Pressed steel cage provides strength and durability for extended service life
Dynamic load capacity of 158,000,000 mN ensures reliability under high stress
Static load capacity of 144,000,000 mN supports heavy loads with ease
Fatigue limit load of 7,300,000 mN prevents premature failure
Oil lubrication limit speed of 18,000 °/s allows for efficient operation
Grease lubrication limit speed of 15,600 °/s supports versatility in applications
Min operating temperature of 233.15 K coupled with max operating temperature of 393.15 K accommodates various environmental conditions
Min and max shoulder diameters facilitate optimised fitting in assemblies
Compact design ensures ease of installation without compromising on performance
Related links
- NTN 6032C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032LLU/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032L1C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 16032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032-2RS1 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD

