NTN 6032LLU/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 698-653
- Mfr. Part No.:
- 6032LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£907.64
(exc. VAT)
£1,089.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £907.64 |
*price indicative
- RS Stock No.:
- 698-653
- Mfr. Part No.:
- 6032LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 144kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 158kN | |
| Series | 6032 | |
| Bore Type | Round | |
| Limiting Speed | 1600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 144kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 158kN | ||
Series 6032 | ||
Bore Type Round | ||
Limiting Speed 1600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide smooth and efficient rotational motion in various industrial applications. This bearing features a pressed steel cage and is equipped with contact Seals on both sides, ensuring enhanced protection against contaminants. With an internal diameter of 160 mm and an external diameter of 240 mm, it is engineered to handle significant radial loads while maintaining low friction. Ideal for operations requiring reliability and performance, this bearing is suitable for both demanding and moderate environments. Its robust design assures longevity, making it an excellent choice for mechanical systems requiring consistent performance over time.
Internal diameter measures 160 mm for precise fitting
External diameter of 240 mm accommodates various setups
Bearing width of 38 mm optimises load distribution
Pressed steel cage enhances durability and strength
Dual contact Seals protect against dust and moisture ingress
Dynamic load capacity stands at 158,000,000 mN
Static load capacity reaches 144,000,000 mN
Fatigue limit load of 7,300,000 mN ensures longevity under cyclic loads
Grease lubrication limit speed is 9600 °/s for high-speed applications
Heat-resistant with a maximum operating temperature of 383.15 °K
Designed with a minimum shoulder diameter of 171 mm for effective abutment
Related links
- NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032CM 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032L1C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 16032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032-2RS1 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD

