NTN 6032L1C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- RS Stock No.:
- 698-652
- Mfr. Part No.:
- 6032L1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£825.45
(exc. VAT)
£990.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £825.45 |
*price indicative
- RS Stock No.:
- 698-652
- Mfr. Part No.:
- 6032L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 38mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 144kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 158kN | |
| Series | 6032 | |
| Bore Type | Round | |
| Flange Outside Diameter | 240mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 38mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 144kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 158kN | ||
Series 6032 | ||
Bore Type Round | ||
Flange Outside Diameter 240mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide exceptional radial support in various applications. This Advanced bearing solution features a precision-engineered design that ensures smooth operation and durability under demanding conditions. With an internal diameter of 160 mm and an external diameter of 240 mm, it efficiently accommodates significant radial loads while maintaining optimal performance. The robust build includes a machined cage and a radial clearance class C3, enhancing its reliability and longevity. Ideal for industrial uses, this bearing is optimised for both low and high temperature ranges, making it versatile across multiple environments.
Dynamic load capacity of 158,000,000 mN ensures reliability under heavy loads
Static load capacity of 144,000,000 mN optimises performance in stationary applications
Fatigue limit load of 4,650,000 mN enhances longevity and wear resistance
Minimum operating temperature of -40 °C allows for use in severe cold conditions
Maximum operating temperature of 120 °C supports high temperature applications
Min shoulder diameter of 171 mm ensures compatibility with various shafts
Max shoulder diameter of 229 mm accommodates a range of housings
Fillet radius of 2 mm facilitates smoother transitions for enhanced performance
Efficient and precise, this bearing is Ideal for a wide variety of industrial applications
Related links
- NTN 6032C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032LLU/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032CM 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 16032 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6032-2RS1 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NSK 6032DDU 1 Row Ball Bearing - 160 mm ID, 240 mm OD

