NTN 6032C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD

Image representative of range

Subtotal (1 unit)*

£825.45

(exc. VAT)

£990.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£825.45

*price indicative

RS Stock No.:
698-598
Mfr. Part No.:
6032C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

144kN

Dynamic Load Rating

158kN

Bore Type

Round

Series

6032

Limiting Speed

2600rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

240mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for high-performance applications, offering superior radial contact and reliability. Engineered with a pressed steel cage, this bearing ensures optimal operation under various loads. With an internal diameter of 160 mm and an external diameter of 240 mm, it provides a robust solution for both industrial and commercial use. This bearing achieves dynamic loads up to 158,000,000 mN, making it suitable for demanding environments. Its capacity for extreme temperatures ranging from -40°C to 120°C further enhances its versatility, ensuring stable performance. It's a dependable choice for ensuring smooth rotational motion, making it perfect for machinery and equipment requiring durability and precision.

Crafted with a robust pressed steel cage for enhanced durability

Designed to support heavy loads with a dynamic load capacity of 158,000,000 mN

Operates efficiently across a wide temperature span from -40°C to 120°C

Includes a minimum shoulder diameter of 171 mm for secure installation

Features radial clearance class C3 to accommodate thermal expansions

Configured for both oil and grease lubrication to suit different operational needs

Offers a mass of 5.05 kg for stability in various applications

Minimal fillet radius of 2.1 mm allows for increased versatility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy