SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 586-439
- Mfr. Part No.:
- 7204 BECBM
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£538.16
(exc. VAT)
£645.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £538.16 | £53.816 |
*price indicative
- RS Stock No.:
- 586-439
- Mfr. Part No.:
- 7204 BECBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.15kN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 7204 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.15kN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 7204 | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
The SKF Angular contact ball bearing from skf is designed to offer optimal performance in demanding applications. Engineered for both radial and axial loads, it sets a new standard in reliability with its innovative construction that minimises friction and noise. This bearing is particularly suited for high speed machinery, where rigidity and smooth operation are critical. Built with superior materials, this product ensures longevity, making it the ideal choice for industries that require minimal maintenance and downtime. The innovative design also allows for easy installation, making it a practical option for upgrades and replacements in various setups. Its exceptional efficiency in energy consumption translates to reduced operational costs, providing real value for users who demand excellence.
Delivers high load capacity while maintaining speed
Minimises operating noise for a quieter working environment
Designed for easy installation and interchangeability in machinery
Offers enhanced durability to withstand challenging conditions
Ensures improved energy efficiency benefiting both performance and cost
Related links
- NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7204-B-XL-TVP 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 7204BG 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBY 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width


